| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN5 |
637-M26-232-BN5
| Heilind Number: | EDA637-M26-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These robust connectors feature a Plug gender, perfect for secure and reliable connections. With three rows and 26 positions, they offer ample versatility for your projects. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure easy and sturdy mounting. Solder Cup termination method and Gold Flash contact plating guarantee superior conductivity. Constructed with durable steel shells and nickel plating, they are built to last in tough environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Explore the possibilities with our high-quality D-Sub Connectors.

