| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN6 |
637-M26-232-BN6
| Heilind Number: | EDA637-M26-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, a reliable solution for your electronic applications. With a sleek Plug design and three rows of 26 positions each, these connectors ensure seamless data transfer. Featuring a durable Steel shell with Nickel plating, they can withstand harsh environments, while the Gold Flash contact plating guarantees optimal signal transmission. Suitable for a wide range of industries, they offer a secure termination method through Solder Cups. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are a must-have for any project requiring high-performance IO connectivity.

