| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BT2 |
637-M26-232-BT2
| Heilind Number: | EDA637-M26-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, offering reliable performance in a variety of applications. These rugged plugs, designed for 5 A of amperage, feature three rows for efficient signal transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the tin shell plating and steel shell material guarantee durability in even the harshest environments. With 26 positions and a wide operating temperature range of -55 to 125 °C, these connectors are essential for seamless data transfer. Upgrade your setup with this essential component.

