| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BT4 |
637-M26-232-BT4
| Heilind Number: | EDA637-M26-232-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for durability and efficiency, these connectors feature a Plug gender with three rows and a total of 26 positions, ensuring seamless data transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, they offer secure and reliable connections. The contact plating of Gold Flash and shell plating of Tin provide excellent conductivity and corrosion resistance. Constructed with steel shell material, these connectors are built to withstand harsh operating environments, with an operating temperature range of -55 to 125°C. Whether for industrial or commercial applications, trust in our D-Sub Connectors to deliver optimal performance.

