| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BT5 |
637-M26-232-BT5
| Heilind Number: | EDA637-M26-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in electronic systems. Featuring a durable steel shell and gold flash contact plating, these connectors ensure reliable performance in various applications. With 26 positions and three rows, they offer ample connectivity options. The solder cup termination method guarantees secure and efficient installation, while the 4-40 threaded insert, board spacer, and boardlocks make mounting a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and harsh environments. Trust in their 5A amperage and efficient plug design for optimal connectivity solutions.

