| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BT6 |
637-M26-232-BT6
| Heilind Number: | EDA637-M26-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of electronic applications. These high-performance plugs feature three rows of 26 positions, offering ample room for robust data transmission. With a 5A amperage rating and gold flash contact plating, they ensure reliable power delivery and signal integrity. The durable steel shell, plated with tin for added longevity, can withstand harsh operating environments ranging from -55 to 125°C. Solder cup termination and 4-40 threaded insert mount make installation a breeze, while board spacer, standoff, and boardlock compatibility provide versatile mounting options. Partner with us to experience superior quality and performance in your connectivity solutions.

