| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-330-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-330-BN1 |
637-M26-330-BN1
| Heilind Number: | EDA637-M26-330-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-330-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a robust construction featuring gold-plated contacts and nickel-plated shells, these connectors ensure reliable data transmission. The plug configuration, with three rows and 26 positions, offers versatility for your connectivity needs. Suitable for through-hole mounting with a PC tail termination method, they provide secure and durable connections. Crafted from steel, the shell material guarantees durability even in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures reliable performance in extreme conditions. Upgrade your system with these high-quality D-Sub Connectors for seamless and efficient connectivity.

