| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-330-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-330-BN3 |
637-M26-330-BN3
| Heilind Number: | EDA637-M26-330-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-330-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. These rugged connectors feature a plug gender with three rows of 26 positions, ensuring secure and reliable connections. With a 4-40 Threaded Insert and Board Spacer mount type, installation is a breeze. The PC Tail termination method and Gold contact plating provide excellent conductivity, while the Nickel shell plating offers durability. Constructed with a Steel shell material, these connectors can withstand temperatures ranging from -55 to 125 °C, making them ideal for a variety of industrial applications. Elevate your connectivity solutions with these high-quality D-Sub connectors.

