| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-330-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-330-BN6 |
637-M26-330-BN6
| Heilind Number: | EDA637-M26-330-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-330-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these connectors offer a reliable connection with a 4-40 Threaded Insert, Board Spacer, Standoff, or Boardlocks mounting option. With a durable steel shell and gold-plated contacts, they ensure longevity and high conductivity. Featuring 26 positions across three rows, they cater to a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for various environments. Upgrade your setup with these quality connectors, ideal for industrial and commercial use.

