| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-330-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-330-BT3 |
637-M26-330-BT3
| Heilind Number: | EDA637-M26-330-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-330-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows and 26 positions, perfect for high-density applications. With a 4-40 Threaded Insert and Board Spacer mount type, installation is a breeze. The PC Tail termination method ensures secure connections, while gold contact plating guarantees reliable conductivity. Constructed with a steel shell and tin plating, these connectors are durable and resilient, operating smoothly in temperatures ranging from -55 to 125°C. Upgrade your connectivity with our premium D-Sub Connectors.

