| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-330-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-330-BT6 |
637-M26-330-BT6
| Heilind Number: | EDA637-M26-330-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-330-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors boast a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With 26 positions available across three rows, they offer versatility for various applications. Featuring a 4-40 Threaded Insert, Board Spacer, and Standoff mount type, installation is a breeze. Ideal for PCB integration with PC Tail termination method, these connectors are built to withstand harsh environments with their -55 to 125°C operating temperature range. Trust in our connectors to deliver seamless and efficient connectivity in your projects.

