| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN1 |
637-M26-332-BN1
| Heilind Number: | EDA637-M26-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these high-performance Machined D-Sub Connectors, designed for optimal signal transmission. Engineered for durability and reliability, these connectors feature gold-plated contacts and a nickel-plated steel shell, ensuring secure and efficient connections. With 26 positions and three rows, they offer ample versatility for your electronic applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of environments. Ideal for through-hole mounting with solder cup termination, these connectors guarantee ease of installation and maintenance. Amp up your connectivity game with these essential components.

