| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN2 |
637-M26-332-BN2
| Heilind Number: | EDA637-M26-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these rugged plugs feature three rows of 26 gold-plated contacts, ensuring reliable data transmission. With a durable steel shell and nickel plating, they offer long-lasting durability in varying environments. Solder cup termination and 4-40 threaded insert mounting provide easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Upgrade your connectivity with these high-quality components.

