| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN3 |
637-M26-332-BN3
| Heilind Number: | EDA637-M26-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring longevity and reliability. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Gold-plated contacts guarantee excellent conductivity, while accommodating up to 26 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and harsh environment applications. Upgrade your setup with these high-quality connectors, a vital component in any electronic system.

