| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN4 |
637-M26-332-BN4
| Heilind Number: | EDA637-M26-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, engineered for high performance in demanding environments. With a rugged steel shell and reliable 4-40 Threaded Insert mount type, these connectors ensure secure attachment to your devices. Featuring 26 gold-plated contacts, they guarantee optimal signal transmission and durability. Solder cup termination method offers easy installation, while nickel plating on the shell provides corrosion resistance. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these essential components.

