| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN5 |
637-M26-332-BN5
| Heilind Number: | EDA637-M26-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial settings. These rugged connectors feature a 3-row plug configuration, ensuring secure and efficient connections. With a 5A amperage rating, they are suitable for a variety of power and signal applications. The 26 gold-plated contacts guarantee reliable conductivity, while the durable steel shell with nickel plating offers excellent corrosion resistance. Designed for easy installation, these connectors feature a 4-40 threaded insert mount type, along with board spacers and boardlocks. Solder cup termination method provides a strong and lasting connection. Operating in a wide temperature range from -55 to 125°C, they are perfect for harsh environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

