| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BN6 |
637-M26-332-BN6
| Heilind Number: | EDA637-M26-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding applications. These high-quality plugs feature a durable steel shell with nickel plating for superior longevity. With three rows and 26 positions, they offer ample options for secure connections. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks ensure easy and reliable mounting. Terminate with confidence using the Solder Cup method, providing a robust connection every time. Gold contact plating guarantees efficient signal transfer, while the wide operating temperature range of -55 to 125 °C ensures reliability in any environment. Upgrade your setup with these essential components for seamless data transmission.

