| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BT2 |
637-M26-332-BT2
| Heilind Number: | EDA637-M26-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these plugs boast a 5A amperage rating and feature three rows for efficient data transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The 26 gold-plated contacts ensure reliable conductivity, while the durable steel shell with tin plating guarantees longevity even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any industrial or commercial application. Upgrade your setup with these high-quality essentials.

