| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BT3 |
637-M26-332-BT3
| Heilind Number: | EDA637-M26-332-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These high-performance plugs are designed for optimal functionality, featuring a 4-40 Threaded Insert mount type and Solder Cup termination method. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission in any application. Offering 26 positions across 3 rows, they cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are suitable for diverse environments. Upgrade your setup with these premium connectors for seamless and efficient data transfer.

