| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BT4 |
637-M26-332-BT4
| Heilind Number: | EDA637-M26-332-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted to deliver reliable performance in a variety of applications. These connectors feature a Plug design with three rows, ensuring versatility in your setup. With a 4-40 Threaded Insert, Board Spacer, Standoff mount type, installation is a breeze. The Solder Cup termination method guarantees secure connections, while the Gold contact plating and Tin shell plating ensure excellent conductivity and durability. With 26 positions and a steel shell construction, these connectors are built to last, even in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are a perfect choice for industrial and commercial use. Elevate your connectivity experience with these high-quality D-Sub connectors.

