| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BT5 |
637-M26-332-BT5
| Heilind Number: | EDA637-M26-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal power transfer, these connectors feature a sturdy Steel shell with Gold contact plating for reliable signal transmission. With a 26-position layout and 3 rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure secure mounting, while the Solder Cup termination method guarantees a durable connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and harsh environments. Upgrade your setup with these Plug gender connectors and experience seamless data transfer at 5 A amperage. Perfect for a wide range of applications, from telecommunications to aerospace, these connectors are a must-have for any connectivity solution.

