| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-332-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-332-BT6 |
637-M26-332-BT6
| Heilind Number: | EDA637-M26-332-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-332-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Engineered for reliability, these connectors provide seamless plug-and-play functionality, making them ideal for a wide range of applications. With a robust steel shell and gold-plated contacts, they offer durability and high performance in any environment. Featuring 26 positions in a three-row configuration, they allow for efficient data transmission. The 4-40 threaded insert and board spacer mounting options ensure easy installation, while the solder cup termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial projects. Upgrade your setup with our premium D-Sub Connectors and experience seamless connectivity like never before.

