| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN1 |
637-M26-630-BN1
| Heilind Number: | EDA637-M26-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Machined D-Sub Connectors. Engineered for optimal performance, these plugs feature three rows and 26 positions, providing seamless integration for your electronic applications. With a durable steel shell and gold-plated contacts, they ensure reliability in even the most demanding environments. Their through-hole mount type and PC tail termination make installation a breeze, while their nickel shell plating offers enhanced durability. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a versatile and essential component for any industrial or electronic setup. Upgrade your systems with our high-quality D-Sub Connectors today.

