| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN2 |
637-M26-630-BN2
| Heilind Number: | EDA637-M26-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, specially designed for high-performance applications. With a robust steel shell and nickel plating, these connectors ensure durability and reliable signal transmission. Featuring 26 gold-plated contacts, they guarantee optimal conductivity, while the PC tail termination method offers easy installation. Perfect for industrial environments, they can withstand extreme temperatures ranging from -55 to 125°C. Whether you're setting up data systems or networking equipment, these connectors provide the secure and efficient link you need. Upgrade your connectivity standards with our premium D-Sub Connectors.

