| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN3 |
637-M26-630-BN3
| Heilind Number: | EDA637-M26-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug configuration with three rows, allowing for seamless data transmission in various applications. With a 5A amperage rating, they ensure reliable power delivery. The 4-40 Threaded Insert and Board Spacer mount type offers secure attachment to your system. PC Tail termination method and gold contact plating guarantee efficient signal transfer, while nickel shell plating provides durability. With 26 positions and a steel shell construction, these connectors are built to withstand harsh environments, operating smoothly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

