| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN4 |
637-M26-630-BN4
| Heilind Number: | EDA637-M26-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance. With a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission in even the most demanding environments. Featuring 26 positions in a 3-row configuration, they offer ample connectivity options. The 4-40 threaded insert and board spacer mounting type, along with PC tail termination, guarantee easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are a versatile solution for various applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

