| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN5 |
637-M26-630-BN5
| Heilind Number: | EDA637-M26-630-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Machined D-Sub Connectors, featuring a robust design for reliable performance. With a 5A amperage rating, these connectors offer efficient power transmission. The plug gender and three-row configuration ensure versatile connectivity options. Designed for secure mounting, they feature 4-40 Threaded Inserts, Board Spacers, and Boardlocks. The termination method of PC Tails guarantees easy installation. Enhanced with Gold contact plating and Nickel shell plating, these connectors provide excellent conductivity and durability. With 26 positions, they offer ample connectivity for various applications. Crafted from steel, the shell material ensures strength and longevity. Operable in a wide temperature range from -55 to 125°C, these connectors are suitable for diverse environments. Upgrade your hardware with these high-quality connectors for seamless data transmission.

