| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BN6 |
637-M26-630-BN6
| Heilind Number: | EDA637-M26-630-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These high-quality plugs feature 26 positions across three rows, ensuring seamless data transfer. With a robust steel shell and nickel plating, they guarantee durability in any environment. The gold-plated PC tails provide reliable termination, while the 4-40 threaded insert, board spacer, standoff, and boardlocks offer versatile mounting options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your systems with the ultimate in connectivity solutions.

