| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BT1 |
637-M26-630-BT1
| Heilind Number: | EDA637-M26-630-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these plugs feature 26 positions across three rows, allowing for versatile connections. With a robust steel shell and gold-plated contacts, they ensure reliable signal transmission in demanding environments. Suitable for through-hole mounting with PC tail termination, they offer easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where durability and efficiency are paramount. Elevate your connectivity standards with these high-quality components.

