| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BT2 |
637-M26-630-BT2
| Heilind Number: | EDA637-M26-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Machined D-Sub Connectors. Designed for high performance, these plugs feature gold-plated contacts ensuring reliable signal transmission. With 26 positions spread across 3 rows, they offer ample connectivity options. The durable steel shell with tin plating guarantees longevity, even in harsh environments. Engineered for precision, they boast a 4-40 threaded insert mount and PC tail termination, making installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications where reliability is paramount. Stay connected with confidence using our top-of-the-line D-Sub Connectors.

