| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-630-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-630-BT6 |
637-M26-630-BT6
| Heilind Number: | EDA637-M26-630-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-630-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission, even in demanding environments. Featuring 26 positions across 3 rows, they offer ample connectivity options. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks mount type provides secure attachment to your system, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions, making them essential components for your electronic projects. Elevate your connectivity game with these high-quality D-Sub connectors.

