| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BN2 |
637-M26-632-BN2
| Heilind Number: | EDA637-M26-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Engineered for seamless integration, these connectors feature 26 gold-plated contact positions, ensuring reliable signal transmission in demanding environments. With a rugged steel shell and nickel plating, they offer durability and corrosion resistance. Designed for convenience, the plug gender and solder cup termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.

