| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BN3 |
637-M26-632-BN3
| Heilind Number: | EDA637-M26-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously designed for high-performance connectivity. These rugged plugs feature three rows of 26 gold-plated contacts, ensuring reliable signal transmission with a 5A amperage rating. The durable steel shell, plated in nickel, provides excellent shielding and durability in harsh environments. Termination is a breeze with solder cup pins, while the 4-40 threaded insert and board spacer mount type offer secure installation. With an operating temperature range of -55 to 125 °C, these connectors are ideal for a wide range of industrial applications. Trust in our connectors for seamless connectivity in your projects.

