| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BN4 |
637-M26-632-BN4
| Heilind Number: | EDA637-M26-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient signal transmission. With a 4-40 Threaded Insert mount type, they offer secure attachment to boards using Solder Cup termination. Boasting Gold contact plating and Nickel shell plating, they ensure reliable conductivity and durability. With 26 positions and a steel shell material, these connectors are built to withstand demanding environments. Operating in a wide temperature range from -55 to 125 °C, they are suitable for various applications in the industrial, aerospace, and telecommunications sectors. Upgrade your connectivity setup with these high-quality connectors.

