| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BN5 |
637-M26-632-BN5
| Heilind Number: | EDA637-M26-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Machined D-Sub Connectors, designed for reliable performance in demanding applications. Featuring a durable steel shell with nickel plating, these connectors ensure long-lasting durability. With 26 gold-plated contacts and a solder cup termination method, they guarantee secure and efficient signal transmission. Ideal for industrial and commercial use, they offer a wide operating temperature range from -55 to 125°C. Their 4-40 threaded insert and board spacer mount type, along with boardlocks, provide easy and secure installation. Trust in the power of these connectors for seamless data transfer in your projects.

