| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BN6 |
637-M26-632-BN6
| Heilind Number: | EDA637-M26-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for enhanced conductivity and longevity. With solder cup termination and gold contact plating, they ensure reliable connections in demanding environments. Boasting 26 positions across three rows, they offer ample versatility for complex setups. The 4-40 threaded insert, board spacer, standoff, and boardlocks guarantee secure mounting, while the plug gender caters to various installation needs. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity arsenal with this essential component.

