| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT1 |
637-M26-632-BT1
| Heilind Number: | EDA637-M26-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With a 26-position layout and three rows, they provide ample connectivity options for your projects. The solder cup termination method and through-hole mount type make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless data transfer and communication.

