| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT2 |
637-M26-632-BT2
| Heilind Number: | EDA637-M26-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with a robust tin plating, ensuring reliability in various applications. With a 3-row configuration and 26 positions, they provide ample connectivity options. The gold-plated contacts and solder cup termination method guarantee secure and efficient signal transmission. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connections with our high-quality D-Sub connectors.

