| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT3 |
637-M26-632-BT3
| Heilind Number: | EDA637-M26-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with three rows, perfect for high-density applications. With a 4-40 Threaded Insert and Board Spacer mount type, installation is a breeze. The termination method of Solder Cup ensures secure and reliable connections, while the Gold contact plating guarantees excellent conductivity. The Steel shell material with Tin plating offers durability and corrosion resistance, making these connectors ideal for a wide range of environments. With 26 positions and an operating temperature range of -55 to 125 °C, they are suited for demanding industrial applications. Upgrade your connectivity solutions with these premium D-Sub connectors.

