| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT4 |
637-M26-632-BT4
| Heilind Number: | EDA637-M26-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Featuring 26 positions in a 3-row configuration, these connectors offer reliable data transfer in industrial environments. With a 5A amperage rating, they ensure efficient power delivery. The gendered plug design and 4-40 Threaded Insert mount type guarantee secure connections. Terminate with ease using the solder cup method, while the gold-plated contacts and tin-plated shell provide durability. Constructed with steel shells, these connectors withstand harsh conditions, operating seamlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

