| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT5 |
637-M26-632-BT5
| Heilind Number: | EDA637-M26-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These high-quality plugs feature 26 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and tin plating, they guarantee long-lasting durability even in harsh environments. Designed for efficiency, they boast a solder cup termination method and are compatible with 4-40 threaded inserts, board spacers, and boardlocks. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a variety of applications where secure and efficient data transfer is essential. Upgrade your connectivity solutions with these premium D-Sub connectors.

