| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-632-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-632-BT6 |
637-M26-632-BT6
| Heilind Number: | EDA637-M26-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-632-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these connectors ensure seamless transmission with a 26-position configuration and reliable 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks mount options. Engineered for durability, the steel shell with gold-plated contacts guarantees longevity and efficient signal transfer. Suitable for a wide range of applications, these connectors operate flawlessly in environments with temperatures ranging from -55 to 125°C. Elevate your connectivity game with these versatile and dependable Plug connectors.

