| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-230-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-230-BN3 |
637-M44-230-BN3
| Heilind Number: | EDA637-M44-230-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-230-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring long-lasting quality. With a 44-position layout and 3 rows, they offer ample connectivity options for your applications. The 4-40 threaded insert and board spacer mount type provide secure attachment, while the PC tail termination method facilitates easy installation. Gold flash contact plating guarantees reliable conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Elevate your setup with our high-quality D-Sub Connectors.

