| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-230-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-230-BN5 |
637-M44-230-BN5
| Heilind Number: | EDA637-M44-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-230-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a total of 44 positions across three rows, ensuring versatile compatibility. With a durable steel shell and nickel plating, they guarantee long-lasting reliability even in demanding environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation a breeze, while the PC Tail termination method and Gold Flash contact plating ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for any project requiring high-speed data transfer. Elevate your connectivity solutions with our top-of-the-line D-Sub Connectors.

