| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-230-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-230-BT1 |
637-M44-230-BT1
| Heilind Number: | EDA637-M44-230-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-230-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity game with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature gold flash contact plating for optimal signal transmission. With 44 positions and three rows, they offer ample connectivity options. The rugged steel shell construction ensures durability, while the PC tail termination method guarantees secure and reliable connections. Suitable for a wide range of industries, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Stay ahead in the connectivity game with these premium D-Sub connectors.

