| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BN2 |
637-M44-232-BN2
| Heilind Number: | EDA637-M44-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for reliable conductivity. With 44 positions and three rows, they offer ample connectivity options. The 4-40 threaded insert mount type ensures secure installation, while the solder cup termination method guarantees a strong and lasting connection. Gold flash contact plating further enhances conductivity, making them ideal for high-speed data transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality D-Sub connectors.

