| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BN3 |
637-M44-232-BN3
| Heilind Number: | EDA637-M44-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these connectors ensure seamless communication in various electronic systems. With a robust steel shell and gold flash contact plating, they offer unparalleled durability and reliability. Featuring 44 positions and 3 rows, they provide ample connectivity options for your applications. The 4-40 threaded insert and solder cup termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for both standard and demanding environments. Elevate your connectivity experience with these essential components.

