| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BN4 |
637-M44-232-BN4
| Heilind Number: | EDA637-M44-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, they ensure secure and reliable connections. The gold flash contact plating and nickel shell plating guarantee superior conductivity and durability, while the steel shell material offers robust protection. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality components.

