| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BN5 |
637-M44-232-BN5
| Heilind Number: | EDA637-M44-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously engineered for optimal performance. These connectors, featuring a Plug configuration with three rows, offer a seamless interface for your electronic devices. With a durable Steel shell and gold-plated contacts, they ensure reliable data transmission in various applications. Designed for easy installation with 4-40 Threaded Inserts, Board Spacers, and Boardlocks, these connectors are a versatile solution for your connectivity needs. Operating efficiently in temperatures ranging from -55 to 125 °C, they are suitable for both standard and demanding environments. Trust in the quality and precision of our D-Sub Connectors for seamless data transfer.

