| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BN6 |
637-M44-232-BN6
| Heilind Number: | EDA637-M44-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring 44 positions across three rows, these connectors offer seamless integration on your circuit board. With a 4-40 Threaded Insert mount type and various board mounting options, including Board Spacer, Standoff, and Boardlocks, installation is a breeze. The Plug gender and Solder Cup termination method ensure secure connections, while Gold Flash contact plating guarantees reliable conductivity. Constructed with durable steel shells plated with nickel, these connectors are built to last in even the most demanding environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with these essential components for efficient data transmission.

